

SMPSU
264 V AC
4.2 A
4.2 A
90 V AC
(L x W x H) 99 x 97 x 36 mm
12 V DC
Screw terminal
50 W
1 x
closed
411.11 g
Synchronised
97 mm
36 mm
99 mm
RS-50-12
yes
Certified by EU Garan
Datasheet 1297302 MEAN WELL RS-50-12 SMPSU 12 V DC 4.2 A 50 W
User & Safety Instructions 1297302 MEAN WELL RS-50-12 SMPSU 12 V DC 4.2 A 50 W
Information 1297302 MEAN WELL RS-50-12 SMPSU 12 V DC 4.2 A 50 W
Warranty Terms 1297302 MEAN WELL RS-50-12 SMPSU 12 V DC 4.2 A 50 W
€ 18.10*
The necessary accessories are required to use the article as described.