
Image similar
SMPSU
264 V AC
20 A
20 A
90 V AC
(L x W x H) 179.00 x 99.00 x 30.00 mm
3.3 V DC
Screw terminal
66 W
1 x
closed
562.50 g
Synchronised
99.00 mm
30.00 mm
179.00 mm
RSP-100-3.3
0 A
3.3 V DC
1 x
3.3 V/DC
20 A
yes
Certified by EU Garan
Datasheet 1293140 MEAN WELL RSP-100-3.3 SMPSU 3.3 V DC 20 A 66 W
User & Safety Instructions 1293140 MEAN WELL RSP-100-3.3 SMPSU 3.3 V DC 20 A 66 W
Information 1293140 MEAN WELL RSP-100-3.3 SMPSU 3.3 V DC 20 A 66 W
Warranty Terms 1293140 MEAN WELL RSP-100-3.3 SMPSU 3.3 V DC 20 A 66 W
€ 42.10*
The necessary accessories are required to use the article as described.