• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RSP-1000-48 SMPSU 48 V DC 21 A 1008 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 48 V DC / 21 A
  • Power 1008 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

21 A

Output current (max.) - rounded

21 A

Min. input voltage

90 V AC

Dim

(L x W x H) 295 x 127 x 41 mm

Output voltage (max.)

48 V DC

Connection

Screw terminal

1008 W

No. of outputs

1 x

Type

closed

Weight

1950.00 g

Type

Synchronised

Width

127 mm

Height

41 mm

Length

295 mm

Type

RSP-1000-48

Output current (min.)

0 A

Output voltage (min.)

48 V DC

No. of inputs

1 x

Output voltage

48 V/DC

Output current (details)

21 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1297262 MEAN WELL RSP-1000-48 SMPSU 48 V DC 21 A 1008 W

User & Safety Instructions

User & Safety Instructions 1297262 MEAN WELL RSP-1000-48 SMPSU 48 V DC 21 A 1008 W

Information

Information 1297262 MEAN WELL RSP-1000-48 SMPSU 48 V DC 21 A 1008 W

Warranty Terms

Warranty Terms 1297262 MEAN WELL RSP-1000-48 SMPSU 48 V DC 21 A 1008 W

Description

Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low profile · Parallel function · Active current sharing up to 4000W (3+1 units) · Built-in remote On/Off control · Built-in remote sense function · DC OK signal · Built-in auxiliary power 5V/0,5A

Features

  • Closed design (case) with fan, screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • low-height;
  • Parallel function
  • Active power distribution of up to 4000 W (3+1 power supplies)
  • Switching on and off of the output voltage via remote signal
  • Sensor connection for correct voltage at the load
  • DC-OK signal
  • Internal auxiliary voltage 5V/0.5A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 306.05*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)