• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RSP-2000-24 SMPSU 24 V DC 80 A 1920 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 24 V DC / 80 A
  • Power 1920 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

80 A

Output current (max.) - rounded

80 A

Min. input voltage

90 V AC

Dim

(L x W x H) 295.00 x 127.00 x 41.00 mm

Output voltage (max.)

24 V DC

Connection

Screw terminal

1920 W

No. of outputs

1 x

Type

closed

Weight

2116.67 g

Type

Synchronised

Width

127.00 mm

Height

41.00 mm

Length

295.00 mm

Type

RSP-2000-24

Output current (min.)

0 A

Output voltage (min.)

24 V DC

No. of inputs

1 x

Output voltage

24 VDC

Output current (details)

80 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292993 MEAN WELL RSP-2000-24 SMPSU 24 V DC 80 A 1920 W

User & Safety Instructions

User & Safety Instructions 1292993 MEAN WELL RSP-2000-24 SMPSU 24 V DC 80 A 1920 W

Information

Information 1292993 MEAN WELL RSP-2000-24 SMPSU 24 V DC 80 A 1920 W

Warranty Terms

Warranty Terms 1292993 MEAN WELL RSP-2000-24 SMPSU 24 V DC 80 A 1920 W

Description

Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, current limiting, hiccup after 5s · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low profile · Parallel function · Active current sharing up to 8000W (3+1 units) · Built-in remote On/Off control · Power fail signal · Built-in remote sense function · Built-in auxiliary power 5V/0,3A and 12V/0,8A

Features

  • Closed design (case) with fan, screw terminals
  • Universal input
  • Overload protection through current limitation, switching off after 5 s
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • low-height;
  • Parallel function
  • Active current distribution up to 8000 W (3+1 power supplies)
  • Switching on and off of the output voltage via remote signal
  • Power-fail signal
  • Sensor connection for correct voltage at the load
  • Internal auxiliary voltage 5V/0.3A and 12V/0.8 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 576.05*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)