• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RSP-3000-48 SMPSU 48 V DC 62.5 A 3000 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 48 V DC / 62.5 A
  • Power 3000 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

62.5 A

Output current (max.) - rounded

62.5 A

Min. input voltage

180 V AC

Dim

(L x W x H) 278.00 x 177.80 x 63.50 mm

Output voltage (max.)

48 V DC

Connection

Screw terminal

3000 W

No. of outputs

1 x

Type

closed

Weight

4000.00 g

Type

Synchronised

Width

177.80 mm

Height

63.50 mm

Length

278.00 mm

Type

RSP-3000-48

Output current (min.)

0 A

Output voltage (min.)

48 V DC

No. of inputs

1 x

Output voltage

48 V/DC

Output current (details)

62.5 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293040 MEAN WELL RSP-3000-48 SMPSU 48 V DC 62.5 A 3000 W

User & Safety Instructions

User & Safety Instructions 1293040 MEAN WELL RSP-3000-48 SMPSU 48 V DC 62.5 A 3000 W

Information

Information 1293040 MEAN WELL RSP-3000-48 SMPSU 48 V DC 62.5 A 3000 W

Conformity certificate

Conformity certificate 1293040 MEAN WELL RSP-3000-48 SMPSU 48 V DC 62.5 A 3000 W

Warranty Terms

Warranty Terms 1293040 MEAN WELL RSP-3000-48 SMPSU 48 V DC 62.5 A 3000 W

Description

Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, current limiting, shut down after 5s · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low no load power consumption · Parallel function · AC input active surge current limiting · Active current sharing up to 6000W (1+1 units) · Built-in remote On/Off control · Power fail signal · Built-in remote sense function · Built-in auxiliary power 12V/0,1A

Features

  • Closed design (case) with fan, screw terminals
  • Universal input
  • Overload protection through current limitation, switching off after 5 s
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • Low idle power
  • Parallel function
  • Active AC input current limitation
  • Active power distribution of up to 6000 W (1+1 power supplies)
  • Switching on and off of the output voltage via remote signal
  • Power-fail signal
  • Sensor connection for correct voltage at the load
  • Internal auxiliary voltage 12 V/0.1A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 656.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)