

SMPSU
264 V AC
26.7 A
26.7 A
90 V AC
(L x W x H) 215.00 x 115.00 x 30.00 mm
12 V DC
Screw terminal
320 W
1 x
closed
900.00 g
Synchronised
115.00 mm
30.00 mm
215.00 mm
RSP-320-12
0 A
12 V DC
1 x
12 V DC
26.7 A
yes
Certified by EU Garan
Datasheet 1293053 MEAN WELL RSP-320-12 SMPSU 12 V DC 26.7 A 320 W
User & Safety Instructions 1293053 MEAN WELL RSP-320-12 SMPSU 12 V DC 26.7 A 320 W
Information 1293053 MEAN WELL RSP-320-12 SMPSU 12 V DC 26.7 A 320 W
Warranty Terms 1293053 MEAN WELL RSP-320-12 SMPSU 12 V DC 26.7 A 320 W
€ 61.46*
The necessary accessories are required to use the article as described.