• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RSP-75-15 SMPSU 15 V DC 5 A 75 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 15 V DC / 5 A
  • Power 75 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

Min. input voltage

90 V AC

Dim

(L x W x H) 159.00 x 97.00 x 30.00 mm

Output voltage (max.)

15 V DC

Connection

Screw terminal

75 W

No. of outputs

1 x

Type

closed

Weight

440.00 g

Type

Synchronised

Width

97.00 mm

Height

30.00 mm

Length

159.00 mm

Type

RSP-75-15

Output current (min.)

0 A

Output voltage (min.)

15 V DC

No. of inputs

1 x

Output voltage

15 V/DC

Output current (details)

5 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293162 MEAN WELL RSP-75-15 SMPSU 15 V DC 5 A 75 W

User & Safety Instructions

User & Safety Instructions 1293162 MEAN WELL RSP-75-15 SMPSU 15 V DC 5 A 75 W

Information

Information 1293162 MEAN WELL RSP-75-15 SMPSU 15 V DC 5 A 75 W

Warranty Terms

Warranty Terms 1293162 MEAN WELL RSP-75-15 SMPSU 15 V DC 5 A 75 W

Description

Enclosed case, screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low profile · Built-in remote On/Off control

Features

  • Closed design (case), screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • low-height;
  • Switching on and off of the output voltage via remote signal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)