
Image similar
SMPSU
264 V AC
1.6 A
1.6 A
90 V AC
(L x W x H) 159.00 x 97.00 x 30.00 mm
48 V DC
Screw terminal
76 W
1 x
closed
440.00 g
Synchronised
97.00 mm
30.00 mm
159.00 mm
RSP-75-48
0 A
48 V DC
1 x
48 V/DC
1.6 A
yes
Certified by EU Garan
Datasheet 1293180 MEAN WELL RSP-75-48 SMPSU 48 V DC 1.6 A 76 W
User & Safety Instructions 1293180 MEAN WELL RSP-75-48 SMPSU 48 V DC 1.6 A 76 W
Information 1293180 MEAN WELL RSP-75-48 SMPSU 48 V DC 1.6 A 76 W
Warranty Terms 1293180 MEAN WELL RSP-75-48 SMPSU 48 V DC 1.6 A 76 W
€ 38.10*
The necessary accessories are required to use the article as described.