• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RT-65A SMPSU 66 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 28 Dec 2026

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output /
  • Power 66 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Dim

(L x W x H) 129.00 x 98.00 x 38.00 mm

Connection

Screw terminal

66 W

No. of outputs

3 x

Type

closed

Weight

440.00 g

PSU features

Surge protection

Type

Synchronised

Width

98.00 mm

Height

38.00 mm

Length

129.00 mm

Type

RT-65A

No. of inputs

1 x

Output voltage

12/-5 V/DC

Output current (details)

0.5-8/0.2-3. 5/0-1A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293141 MEAN WELL RT-65A SMPSU 66 W

User & Safety Instructions

User & Safety Instructions 1293141 MEAN WELL RT-65A SMPSU 66 W

Information

Information 1293141 MEAN WELL RT-65A SMPSU 66 W

Warranty Terms

Warranty Terms 1293141 MEAN WELL RT-65A SMPSU 66 W

Description

Enclosed case, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors

Features

  • Closed design (case), screw terminals
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Longlife 105°C electrolytic capacitors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)