• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SKM10A-03 DC/DC converter (module) 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter module series SKM10 DIP 1"x1" Case Single Output input voltage ratio: 2:1 Power: 10W regulated

  • In the DIP 1 x 1 inch housing
  • 2:1 input voltage range
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Protection: short circuit (continuously), overload, over voltage, input voltage
  • According to EN 55032 Class A transmitted without additional components
  • Remote control on/Aus-Steuerung and trim mouse response
  • Efficiency up to 90%

Technical specifications

Product type

DC/DC converter (module)

Type

SKM10A-03

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

Efficiency (max.)

81 %

10 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 25.4 x 25.4 x 10.2 mm

Height

10.2 mm

Length

25.4 mm

Width

25.4 mm

RoHS-compliant

Yes

Output voltage (max.)

3.3 V DC

Weight

18 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143446 MEAN WELL SKM10A-03 DC/DC converter (module) 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143446 MEAN WELL SKM10A-03 DC/DC converter (module) 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143446 MEAN WELL SKM10A-03 DC/DC converter (module) 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)

Description

With the new series SKM 10 offers mean corrugated converter modules with high power density in a 1 x 1 inch miniature housing in the power range of 10 W with single-output. The DC/DC converter have an industry standard pin assignment, a wide input voltage range of 2:1, a very wide operating temperature range from -40 to +85 °C and over 1500 VDC I/O insulation. Suitable applications include IoT, electronics, telecommunications, networking, industrial control and distributed power architecture, etc.

This text is machine translated.

Features

  • In the DIP 1 x 1 inch housing
  • 2:1 input voltage range
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Protection: short circuit (continuously), overload, over voltage, input voltage
  • According to EN 55032 Class A transmitted without additional components
  • Remote control on/Aus-Steuerung and trim mouse response
  • Efficiency up to 90%

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)