• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPV-300-48 SMPSU 48 V DC 6.25 A 300 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 48 V DC / 6.25 A
  • Power 300 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

6.25 A

Output current (max.) - rounded

6.25 A

Min. input voltage

90 V AC

Dim

(L x W x H) 215 x 115 x 50 mm

Output voltage (max.)

48 V DC

Connection

Screw terminal

300 W

No. of outputs

1 x

Type

closed

Weight

1083 g

Type

Synchronised

Width

115 mm

Height

50 mm

Length

215 mm

Type

SPV-300-48

No. of inputs

1 x

Output voltage

48 V/DC

Output current (details)

6.25 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293043 MEAN WELL SPV-300-48 SMPSU 48 V DC 6.25 A 300 W

User & Safety Instructions

User & Safety Instructions 1293043 MEAN WELL SPV-300-48 SMPSU 48 V DC 6.25 A 300 W

Information

Information 1293043 MEAN WELL SPV-300-48 SMPSU 48 V DC 6.25 A 300 W

Warranty Terms

Warranty Terms 1293043 MEAN WELL SPV-300-48 SMPSU 48 V DC 6.25 A 300 W

Description

Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Built-in remote On/Off control · Output voltage programmable 20...110% by external control signal 1...5,5V DC

Features

  • Closed design (case), screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • Switching on and off of the output voltage via remote signal
  • Programmable output voltage 20...110% by external control voltage 1...5.5V DC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.09*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)