Rail mounted PSU (DIN)
85 V
264 V
2.5 A
2.5 A
120 W
Adjustable
48 V
Screw terminal
(L x W x H) 116 x 30 x 125.2 mm
48 V
+70 °C
50 °C
-40 °C
-40 °C
XDR-120E-48
1 pc(s)
Adjustable voltage output
30 mm
125.2 mm
116 mm
Protection class I
-40 °C
+70 °C
XDR-120E-48
91 %
Datasheet 3431205 MEAN WELL XDR-120E-48 Rail mounted PSU (DIN) 48 V 2.5 A 120 W Content 1 pc(s)
User & Safety Instructions 3431205 MEAN WELL XDR-120E-48 Rail mounted PSU (DIN) 48 V 2.5 A 120 W Content 1 pc(s)