Rail mounted PSU (DIN)
85 V
264 V
6.3 A
6.3 A
75.6 W
Adjustable
12 V
Screw terminal
(L x W x H) 116 x 30 x 125.2 mm
12 V
+70 °C
50 °C
-40 °C
-40 °C
XDR-75E-12
1 pc(s)
Adjustable voltage output
30 mm
125.2 mm
116 mm
Protection class I
-40 °C
+70 °C
XDR-75E-12
89 %
yes
Datasheet 3431218 MEAN WELL XDR-75E-12 Rail mounted PSU (DIN) 12 V 6.3 A 75.6 W Content 1 pc(s)
User & Safety Instructions 3431218 MEAN WELL XDR-75E-12 Rail mounted PSU (DIN) 12 V 6.3 A 75.6 W Content 1 pc(s)