• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 25628 Quartz Alarm clock Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mebus 25628 Alarm Clock Quartz Alarm Black

  • No ticking: Thanks to the low-noise sweep movement, the second hand runs continuously and completely silently
  • Smart Lighting: Model 25628 has a smart light sensor that automatically activates a soft, barely visible backlight when it is dark
  • Comfort functions: Equipped with fluorescent lights, illumination at the touch of a button and the indispensable snooze function for a soft awakening

Technical specifications

  • Low-noise clockwork – No ticking
Product type

Alarm clock

Display

Analogue

Functions

Alarm

Repeat alarm

Type

Quartz

Case colour

Black

Dim

(W x H x D) 103 x 103 x 38 mm

Wireless charging

No

Width

103 mm

Height

103 mm

Depth

38 mm

Power supply

AA battery (2x), please order separately

Clock face colour

White

Factory colour

Black

Type

Quartz alarm clock

Number of batteries supported

2

Audible alarm(s)

yes

Kids design

no

Quantity per pack

1 Stück(e)

Batteries required

yes

Snooze function

yes

On/off button

yes

Alarm clock

yes

Backlight

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766566 Mebus 25628 Quartz Alarm clock Black

Description

Analogue alarm clock: With hour and minute hands, as well as a hand to display the set alarm time – driven by a reliable quartz clock

Precise quartz clock mechanism: The high-quality and precise quartz clock mechanism provides for a reliable time display. You can always rely on this

Easy-to-read dial: Dark numbers on a white background for good contrast and readability

Lighting with light sensor: The built-in light sensor detects darkness and automatically activates a minimum, hardly noticeable night-time illumination behind the hands, so that the time can be read. By pressing the button on the top of the alarm clock, the lighting is activated for approx. 10 seconds at maximum brightness. The color of the lighting is cool white

Snooze/snooze/snooze: If the upper button is pressed during the alarm, the alarm sounds will be interrupted. The alarm clock sounds again after approx. 4 minutes

Anti-skid rubber base: The alarm clock has an anti-slip coating at the bottom. This keeps the alarm clock in its position and prevents scratches

Batteries not included. You need 2x 1.5V type AA

This text is machine translated.

Features

  • Precise quartz clock movement
  • Alarm function with alarm repeat
  • Low-noise clockwork – no ticking
  • Face illumination at the touch of a button
  • Photo sensor

More interesting products

(*All information is plus legal VAT)