• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 26158 Quartz Alarm clock Blue

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Mebus 26158 Quartz Alarm Clock

  • No ticking: Thanks to the low-noise sweep movement, the second hand runs continuously and completely silently
  • Smart Lighting: Model 25628 has a smart light sensor that automatically activates a soft, barely visible backlight when it is dark
  • Comfort functions: Equipped with fluorescent lights, illumination at the touch of a button and the indispensable snooze function for a soft awakening

Technical specifications

  • Low-noise clockwork – No ticking
Product type

Alarm clock

Display

Analogue

Functions

Alarm

Repeat alarm

Type

Quartz

Case colour

Blue

Dim

(W x H x D) 8 x 8.2 x 4.5 cm

Wireless charging

No

Width

8 cm

Height

8.2 cm

Depth

4.5 cm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766564 Mebus 26158 Quartz Alarm clock Blue

Description

Start the day in a relaxed way! Our analogue quartz alarm clocks combine reliable technology with sophisticated features for an undisturbed sleep.

This text is machine translated.

Features

  • Quartz alarm clock
  • Quiet-motion analog display alarm repeat
  • Easy to read digits
  • Lighting
  • Dimension: 8 x 8.2 x 4.5 cm
  • Plastic

More interesting products

(*All information is plus legal VAT)