• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEC 1540109 Unimec Series Pushbutton 120 V 250 mA momentary (L x W x H) 12.60 x 12.60 x 15.70 mm IP54 1 pc(s)

Product type
Pushbutton
Lighting type
None
Switching voltage
120 V
Switching current (max.)
250 mA
Width
12.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

472 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.04 / piece)
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High temperature button, ON - MOM, silver contacts

Our service for you

Technical specifications

Product type

Pushbutton

Casing/button colour

Black

Functions

momentary

Lighting type

None

Material

LCP

Contact resistance

100 mΩ

Switching voltage

120 V

Max. switching capacity

9 W

Switching current (max.)

250 mA

Min. temperature

-40 °C

Max. temperature

+160 °C

Length

12.60 mm

Width

12.60 mm

Height

15.70 mm

IP54

Actuating force

2.5 N

Content

1 pc(s)

Insulation resistance

10 mΩ

Dim

(L x W x H) 12.60 x 12.60 x 15.70 mm

RoHS-compliant

Yes

Type

Unimec Series

Documents & Downloads

Datasheet

Datasheet 3305288 MEC 1540109 Unimec Series Pushbutton 120 V 250 mA momentary (L x W x H) 12.60 x 12.60 x 15.70 mm IP54 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3305288 MEC 1540109 Unimec Series Pushbutton 120 V 250 mA momentary (L x W x H) 12.60 x 12.60 x 15.70 mm IP54 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)