• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEC 5GSH93582 Multimec 5G Series Switch 24 V 50 mA momentary Red (L x W x H) 14 x 10 x 6.40 mm IP67 1 pc(s)

Product type
Switch
Lighting type
LED
Contact type
1 maker
Switching voltage
24 V
Switching current (max.)
50 mA
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

814 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switch

Switch/button features

+ LED

Casing/button colour

Black

Functions

momentary

Lighting type

LED

Colour

Red

Bulb type

LED (monochrome)

Contact type

1 maker

Contact resistance

10 mΩ

Switching voltage

24 V

Switching current (max.)

50 mA

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

14 mm

Width

10 mm

Height

6.40 mm

IP67

Actuating force

3.5 N

Content

1 pc(s)

Insulation resistance

10 mΩ

Dim

(L x W x H) 14 x 10 x 6.40 mm

RoHS-compliant

Yes

Type

Multimec 5G Series

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3305350 MEC 5GSH93582 Multimec 5G Series Switch 24 V 50 mA momentary Red (L x W x H) 14 x 10 x 6.40 mm IP67 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)