• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Media hub THERMOMARK ROLL-ERH 5146448 Phoenix Contact

Product type
Thermal transfer roll holder
Type
THERMOMARK ROLL-ERH
Suitable for outside Ø (min.)
150 mm
Suitable for outside Ø (max.)
305 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Minimal Role Inner Diameter: 40 mm
  • Maximum roller width: 120 mm
Type

THERMOMARK ROLL-ERH

Product type

Thermal transfer roll holder

Suitable for outside Ø (min.)

150 mm

Suitable for outside Ø (max.)

305 mm

Content

1 pc(s)

Width

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588927 Media hub THERMOMARK ROLL-ERH 5146448 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 588927 Media hub THERMOMARK ROLL-ERH 5146448 Phoenix Contact

Description

External media hub, for the THERMOMARK ROLL, for roll diameter of 150 to 400 mm

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)