• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mega fit 1720630312 MOL Power & Signal Sol. Molex Content: 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
12
Connection
Crimp
Press-in
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

3930 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.53 / piece)
€ 3.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mega fit

  • Mega-Fit Crimp Terminal, Female, 0.38µm Gold (Au) Platinum, 12 AWG, Reel
  • This text is machine translated.

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

12

Connection

Crimp

Press-in

Rated voltage

600 V

Test current

23 A

Manufacturer part #

1720630312

Content

1 pc(s)

Contact material

Copper alloy

RoHS-compliant

Yes

Type

MOL Power & Signal Sol.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2901039 Mega fit 1720630312 MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901039 Mega fit 1720630312 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901039 Mega fit 1720630312 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

Mega-Fit Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 12 AWG, Reel

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)