• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megarevo Micro inverter R10KH3 Dreiphasen ESS 10000 W 550 V DC - 230 V AC Built-in charge controller

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megarevo hybrid inverter 10KW 3 phase

  • Max. 10 units parallelDC and AC coupling for retrofitting existing solar system6 adjustable time periods for charging and discharging the battery

Technical specifications

  • Charging current max. 210 ATemperature range -40 to +60 °CProtection class IP65
Product type

Micro inverter

Signal output type

Sine wave

Output voltage

230 V AC

10000 W

Input voltage

550 V DC

Inputs

Cable

Output

open ends

Nominal load efficiency

96.7 %

Output frequency

50 Hz

Weight

29 kg

Cooling method

Convection

Width

530 mm

Height

600 mm

Depth

200 mm

Peak output power

15000 W

Type

R10KH3 Dreiphasen ESS

Features

Built-in charge controller

Documents & Downloads

Datasheet

Datasheet 2758033 Megarevo Micro inverter R10KH3 Dreiphasen ESS 10000 W 550 V DC - 230 V AC Built-in charge controller

User & Safety Instructions

User & Safety Instructions 2758033 Megarevo Micro inverter R10KH3 Dreiphasen ESS 10000 W 550 V DC - 230 V AC Built-in charge controller

Description

Deye SUN 10K-SG is a brand new, low battery 48 V, three-phase hybrid inverter that ensures the safety and reliability of the system. With compact design and high power density, this series supports a DC/AC ratio of 1.3, saving investment in devices. It supports a three-phase asymmetric output, thus extending the application scenarios. Equipped with CAN port (x2) BMS and parallel, x1 RS485 port for BMS, x1 RS232 port for remote control, x1 DRM port, WAS makes the system intelligent and flexible.Thanks to the intelligent monitoring platform, the inverter products of the entire series from Deye support the immediate remote shutdown in the event of an accident. Setting parameters and FW updates remotely simplifies the maintenance and maintenance of PV systems.

This text is machine translated.

Features

  • 48V low-voltage battery, transformer insulation design6 Periods for charging/discharging the rechargeable batteryMax. 10 parallel piecesDC-coupling and AC-coupling for retrofitting existing solar systemsSupports the storage of energy from the diesel generatorSupports three-phase asymmetrical outputUnique Smart load application and network tip reduction functionPV input lightning protectionAnti-islands-protectionReverse polarity protection on the PV string inputRecognition of insulation resistanceDifferential current monitoring unitOutput: Overcurrent protection, short circuit protection, overvoltage protection

More interesting products

(*All information is plus legal VAT)