• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Cillo MT69049 LED outdoor wall light E-27 15 W LED (monochrome) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megatron Cillo wall lamp glass cylinder IP54

  • Power= 15 W

Technical specifications

  • Max 15W
Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

15 W

15 W

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 160 mm x 276 mm

n.rel.

Type

Circular

Light bulb included

No

Width

215 mm

Height

276 mm

Length

160 mm

Depth

215 mm

(Ø)

160 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2793272 Megatron Cillo MT69049 LED outdoor wall light E-27 15 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 2793272 Megatron Cillo MT69049 LED outdoor wall light E-27 15 W LED (monochrome) Black

Description

Scope of delivery

  • Cillo wall lamp glass cylinder IP54
  • User manual.
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)