• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Decoclic Surface-mount light GU10 White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Megatron DECOCLIC mounted downlight round

Technical specifications

  • Max. 10 W
Product type

Surface-mount light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

10 W

(Ø)

80 mm

Height

90 mm

Light features

Swivelling

Swivel range (max.)

30°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Plastic

Weight

213 g

Dim

(Ø x H) 80 mm x 90 mm

n.rel.

Light bulb included

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793279 Megatron Decoclic Surface-mount light GU10 White

User & Safety Instructions

User & Safety Instructions 2793279 Megatron Decoclic Surface-mount light GU10 White

Description

Scope of delivery

  • DECOCLIC mounted downlight round
  • User manual.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)