• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron ISPOT M MT68021 LED outdoor floodlight EEC: D (A - G) 18 W Colours (LEDs): Neutral white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MT ISPOT M SURF. IP65 18W-2600lm/840

  • Power= 18 W
  • Total luminous flux= 2600 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

18 W

18 W

4000 K

Colour

Neutral white

2600 lm

Total luminous flux

2600 lm

Radiation angle

110°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

D (A - G)

Type

Rectangular

Light bulb included

Yes

Depth

43 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2524822 Megatron ISPOT M MT68021 LED outdoor floodlight EEC: D (A - G) 18 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 2524822 Megatron ISPOT M MT68021 LED outdoor floodlight EEC: D (A - G) 18 W Colours (LEDs): Neutral white

Warranty Terms

Warranty Terms 2524822 Megatron ISPOT M MT68021 LED outdoor floodlight EEC: D (A - G) 18 W Colours (LEDs): Neutral white

Description

Power-saving bright illumination

This text is machine translated.

Features

  • High energy efficiency up to 144lm/W (AC220-240V)
  • Integrated, neutral white illuminated SMD chips and integrated driver
  • Quick connector (3-pin) on the back
  • Robust housing made of die-cast aluminum and safety glass

More interesting products

(*All information is plus legal VAT)