• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron LED strip light LED module Built-in LED

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED under cabinet luminaire

  • Total luminous flux= 5750 lm

Technical specifications

  • POWER LEVELS 30 W / 40 W / 50 W.
  • Colour temperature (CCT): Adjustable via side switch (3000K / 4000K / 5000K / 6500K).
Product type

LED strip light

Type

Rod

Power supply (LOV)

mains-powered

Bulb type

LED module

Length

150 cm

Built-in LED

Total luminous flux

5750 lm

Radiation angle

110°

IP20

Material

Polycarbonate (PC)

n.rel.

Documents & Downloads

Datasheet

Datasheet 3804571 Megatron LED strip light LED module Built-in LED

User & Safety Instructions

User & Safety Instructions 3804571 Megatron LED strip light LED module Built-in LED

Description

Lista is an attractive and adaptable lamp for almost every need in the whole house. With two well accessible sliding switches, three luminous intensity of up to 5750 lumens and four light colors (i.e. twelve combinations) can be set.

This text is machine translated.

Scope of delivery

  • 1x lamp 4 x dowels
  • 4 x Screws
  • 4x cable stop
  • 2 x metal clip

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)