• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT75413 MT75413 LED recessed light Colours (LEDs): White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Megatron Mt Deco chassis ring run EB MT75413

  • Total luminous flux= 610 lm
  • Colour temperature= 2800 K
  • White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

50 W

2800 K

Colour

White

610 lm

Total luminous flux

610 lm

Light features

Swivelling

Swivel range (max.)

30°

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 85 mm x 26.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Height

26.00 mm

(Ø)

85 mm

Rated luminous flux

610 lm

Recess depth

24 mm

Nominal voltage

230 V

Recess diameter

68 mm

Number of pins

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361575 Megatron MT75413 MT75413 LED recessed light Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3361575 Megatron MT75413 MT75413 LED recessed light Colours (LEDs): White

Description

Set with PAR16 light bulb and installation ring with 68mm ceiling cut-out including GU10 and GU5.3 sockets. Suitable for commercial use as well as for private use. Available in various color and shape variations. Swivels through 30°.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)