• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT76113 LED surface-mount light LED (monochrome) Built-in LED 24 W Warm white, Daylight white White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

MT PANO Dim. On/setup CCT 290 mm 24 W.

  • Power= 24 W
  • Warm white, Daylight white

Technical specifications

Product type

LED surface-mount light

Type

Circular

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

24 W

(Ø)

292 mm

Height

15 mm

24 W

Colour

Warm white

Daylight white

Light features

Recess mount option

Dimmable

Selectable colour

Radiation angle

110°

IP20

Factory colour

White

Material

Aluminium

Plastic

Weight

630 g

Dim

(Ø x H) 292 mm x 15 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234149 Megatron MT76113 LED surface-mount light LED (monochrome) Built-in LED 24 W Warm white, Daylight white White

User & Safety Instructions

User & Safety Instructions 2234149 Megatron MT76113 LED surface-mount light LED (monochrome) Built-in LED 24 W Warm white, Daylight white White

Description

Features

  • Direct connection to 220 - 240 V through integrated ballast
  • Very good dimming (100 - 10 %)
  • Suitable for installation (movable clamps)
  • Suitable for surface mounting (height 15 mm)
  • Color temperature can be set to 3000 K, 4000 K and 6500 K.

Hints

Decorative ring available separately.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)