

LED surface-mount light
Circular
230 V
LED (monochrome)
Built-in LED
18 W
18 W
3000 K
Warm white to cool white
2600 lm
2600 lm
Textured
Colour-changing
110°
II
IP20
White
Aluminium
15 mm
217 mm
n.rel.
No
Yes
40000
30000 h
0.7 %
0.9
not relevant
Datasheet 2793103 Megatron Pano+ MT76118 LED surface-mount light 18 W Warm white to cool white White
User & Safety Instructions 2793103 Megatron Pano+ MT76118 LED surface-mount light 18 W Warm white to cool white White