• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Pano+ MT76119 LED surface-mount light 24 W Warm white to cool white

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Megatron Pro PANO+ on/setup CCT

  • Power= 24 W
  • Total luminous flux= 3300 lm
  • Colour temperature= 3000 K
  • Warm white to cool white

Technical specifications

Product type

LED surface-mount light

Type

Circular

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

24 W

24 W

3000 K

Colour

Warm white to cool white

3200 lm

Total luminous flux

3300 lm

Protection screen

Textured

Light features

Selectable luminous flux

Radiation angle

110°

Protection class

II

IP20

Material

Aluminium

Height

15 mm

(Ø)

292 mm

n.rel.

No

Light bulb included

Yes

Circuits

40000

30000 h

EOL luminous flux retention

0.7 %

Power factor

0.9

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2793104 Megatron Pano+ MT76119 LED surface-mount light 24 W Warm white to cool white

User & Safety Instructions

User & Safety Instructions 2793104 Megatron Pano+ MT76119 LED surface-mount light 24 W Warm white to cool white

Description

Scope of delivery

  • Pro PANO+ in/setup CCT
  • User manual.
  • This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)