

LED plinth lighting (+ motion detector)
Rectangular
mains-powered
230 V
1
LED (monochrome)
38.5 cm
Built-in LED
4.5 cm
5 W
1.7 cm
5 W
3000 K
Warm white
380 lm
380 lm
Incl. switch
Extendable
110°
II
IP20
White
Plastic
217 g
(L x W x H) 38.5 x 4.5 x 1.7 cm
n.rel.
Yes
17 mm
yes
Datasheet 1754785 Megatron Unta LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 5 W Warm white White