• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Wandia MT70019 Solar wall light (+ motion detector) LED 2 W LED (monochrome) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megatron Pro WANDIA PIR solar wall

  • Power= 2 W
  • Total luminous flux= 300 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Solar wall light (+ motion detector)

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

2 W

2 W

Light features

Incl. motion detector

Radiation angle

100°

Protection class

III

IP54

Factory colour

Black

Material

Aluminium

Glass

Dim

(L x W x H) 122 x 146 x 50 mm

n.rel.

Type

Rectangular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

300 lm

300 lm

Width

146 mm

Height

50 mm

Length

122 mm

Circuits

40000

25000 h

EOL luminous flux retention

0.7 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793099 Megatron Wandia MT70019 Solar wall light (+ motion detector) LED 2 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 2793099 Megatron Wandia MT70019 Solar wall light (+ motion detector) LED 2 W LED (monochrome) Black

Description

Scope of delivery

  • Pro WANDIA PIR solar wall
  • User manual.
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)