• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DLRO200-EU Ohmmeter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10,395.00 / piece)
€ 10,395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ohmmeter

Reading type

Resistance

Manufacturer's standards (no certificate)

Reading range - resistance

1 Ω

Interfaces

RS232

IP44

Dim

(L x W x H) 41 x 25 x 27 cm

Weight

14.5 kg

Display type

Digital (LCD)

Width

25 cm

Height

27 cm

Length

41 cm

Documents & Downloads

Datasheet

Datasheet 2783230 Megger DLRO200-EU Ohmmeter

User & Safety Instructions

User & Safety Instructions 2783230 Megger DLRO200-EU Ohmmeter

Description

The DLRO200 measures Hohem test current resistance between 0.1 μΩ and 1 Ω. This versatile instrument supplies test currents of 10 A to 200 A depending on your load resistance and supply voltage. The large LCD display shows you the necessary information for setting the test parameters as well as the test results.

This text is machine translated.

Features

  • Less than 15 kgTest currents from 10 A to 200 A DCResolution up to 0.1 μΩMemory capacity for up to 300 test results and notesRS232 interface for downloading stored results or real-time output to the printer

Scope of delivery

  • Download managerOperating instructions on CD-ROMRS232 download cableIncludes 5 m test cable and software

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)