• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger LTW425-EU-SC Electrical tester VDE standard 0100, 0105

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,135.00 / piece)
€ 1,135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LTW 425, loop impedance measuring device

  • Loop testing with low test current without triggering a 30 mA-FI/RCDs
  • Loop testing with a high test current for high resolution of 0.001 Ohm
  • Voltage range from 50 to 440 V, 45...65 Hz
  • Robust casing with protective cover, protection class IP 54.

Technical specifications

  • Loop testing with low test current without FI/RCD of 0.01 Ω to 2000 Ω
  • Loop testing with a high test current of 0.001 Ω to 2000 Ω
  • Display of the short-circuit current up to 40 kA
  • Voltage measurement from 50 to 440 V
  • Frequency measurements from 25 to 99.99 Hz.
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT IV 300 V

Dim

(L x W x H) 148 x 203 x 78 mm

Weight

1000 g

Reading range (VDE)

Loop impedance

DIN standard

DIN VDE 0100

Display type

LCD

Width

203 mm

Height

78 mm

Length

148 mm

Test procedure

automated

Voltage supply

Battery

Type

LTW425-EU-SC

VDE standard

0100

0105

Features

RCD/FI testing

Power supply (details)

Batteries 8 x 1.5 V IEC LR6 (AA) or NiMH rechargeable batteries

Reading category

CAT IV 300 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 556125 Megger LTW425-EU-SC Electrical tester VDE standard 0100, 0105

Conformity certificate

Conformity certificate 556125 Megger LTW425-EU-SC Electrical tester VDE standard 0100, 0105

Description

The devices of the new LTW 400-series offer a 2-conductor loop testing with low test current without triggering an FI/RCDs, as well as with a high test current for a high resolution. The devices can be used for a wide voltage range.

This text is machine translated.

Features

  • Measurement category CAT IV/300 Volt
  • Protection class IP54
  • Automatic start function
  • Backlit LC display
  • Voltage and frequency measurement
  • Operation with batteries and rechargeable batteries is possible.

Scope of delivery

  • Hard case
  • Test lead set 2-pin, with terminals
  • Safety test lead
  • 8 batteries
  • Detailed instructions on CD.

More interesting products

(*All information is plus legal VAT)