• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger PAT410-DE Equipment tester VDE standard 0701-0702

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,475.00 / piece)
€ 2,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

PAT 410, device tester according to DIN VDE 0701-0702, BGV A3, EN 62638

  • PC-independent, internal database for 10,000 records
  • Bi-directional data exchange between meter and PC
  • Fast test sequences using expert mode, safety by means of "Login PIN"
  • Full-fledged keyboard for data acquisition on site
  • High-resolution 14.5 cm (5.7"") illuminated color VGA display with intuitive user navigation

Technical specifications

  • Earthing conductor test 200mA DC
  • Test lead compensation
  • Insulation test 250V and 500V
  • Leakage current measurement method
  • Protective conductor current measurement according to the differential current measurement method
  • Contact current measurement after the direct measurement method
  • Test with power measurement
  • Testing of mains connection cables and extension cables
  • Testing of mobile FI/RCD circuit breaker (GFCI) with 30 mA.
Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

Dim

(L x W x H) 320 x 255 x 120 mm

Weight

2.7 kg

IP40

Reading range (VDE)

Insulation resistance

Leakage current

Differential current

Touch voltage

Voltage

Frequency

Power

Continuity

DIN standard

DIN EN 62638

Display type

Digital (LCD)

Width

255 mm

Height

120 mm

Length

320 mm

Test procedure

automated

Voltage supply

230 V/AC

Memory (space)

10000

Memory

Yes

Type

PAT410-DE

VDE standard

0701-0702

Features

RCD/FI testing

Memory

10,000 records

Display (details)

VGA color display, 14.5 cm (5.7"), beleuchtetet

Interfaces

3 x USB

Reading category

CAT II 300 V

Standards

DIN VDE 0701-0702, BGV A3, EN 62638

Documents & Downloads

Datasheet

Datasheet 106261 Megger PAT410-DE Equipment tester VDE standard 0701-0702

User & Safety Instructions

User & Safety Instructions 106261 Megger PAT410-DE Equipment tester VDE standard 0701-0702

Description

Completely freely configure PAT 410 according to your specifications. Unusual quickly, you can now inventory, check and document. Even faster working with the optional barcode printer and scanner. PC-independent allows the huge, internal data memory with 10000 records the practically unlimited storage of resources for your customers, locations and departments. They give everything about the full QWERTY keyboard or via the barcode scanner directly on site.

This text is machine translated.

Features

  • Automatic and manual test sequences
  • Adjustable GOOD/BAD evaluation for immediate identification faulty devices
  • Buffer storage up to 5 min for quick-start function in case of relocation
  • Only a probe connection for protective conductor, insulation resistance and contact current
  • Entry of 20 characters for the Prufling-Nr.
  • Automatic Reversal/plug rotation L-N at ground conductor and contact current measurement
  • 3 USB interfaces for PC, barcode printer and scanner
  • Direct printing of test labels with barcode on site
  • Connection for optional RFID scanner
  • Bi-directional data exchange via USB-Stick
  • Data Export to CSV or database

Scope of delivery

  • Bag
  • Test lead with probe tip and alligator clip
  • Adapter IEC C6-C13 (clover)
  • Adapter for extension cables
  • Calibration certificate
  • Quick guide
  • User guide on CD.
  • Software Download Manager.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,030.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)