• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16200085 Hand-held mixer 300 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Melissa hand-held mixer with turbo 300 watts black

  • Powerful hand-held mixer
  • 5 fan speeds levels
  • Turbo function
  • Power: 300 watts

Technical specifications

300 W

Product type

Hand-held mixer

Switching stages

5

Factory colour

Black

Weight

957 g

Material

ABS plastic

Width

194 mm

Height

135 mm

Length

89 mm

Documents & Downloads

Datasheet

Datasheet 3558401 Melissa 16200085 Hand-held mixer 300 W Black

User & Safety Instructions

User & Safety Instructions 3558401 Melissa 16200085 Hand-held mixer 300 W Black

Description

This powerful hand-held mixer from Melissa has an elegant design and fits comfortably in the hand. It is equipped with a powerful 300-watt motor that offers you 5 different speeds, and if you want to go particularly fast, you can switch on the turbo-function. Then you can open everything in no time at all, from frothy whipped cream to all kinds of cake dough and mashed potatoes.                                                                      Let the snow brush in the drawer and let this hand-held stirrer do the whole work faster for you. Whisk and kneading hooks made from chrome are included in the delivery and can be cleaned in the dishwasher.

Your advantage:

Powerful hand-held mixer
5 fan speeds levels
Turbo function
Whisk and kneading hook in chrome 

Package contents:

Hand Mixer
Snow broom in chrome
Cough mixer in chrome
Operating instructions + safety instructions in DK/SE/NO/FI/UK/DE/FR/PL

Specifications:

Brand: Melissa
Dimensions 13.5 x 19.4 x 8.9 cm
Colour, black
Weight: 0.6 kg
Power connection 230V
Output: 300 W
Length of cable 110 cm

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)