Melissa hand-held blender set, 600W, black / stainless steel
Perfect for fast and efficient mixing of sauces and soups
Easy to clean
2 speed levels plus continuously adjustable speed setting
Stainless steel blade and base
Includes mini chopper with a 0.5 l capacity
Incl. 0.7L-container
Includes snow broom
Power: 600 watts
Technical specifications
600 W
Product type
Hand-held blender
Factory colour
Black
Weight
907 g
Material
Plastic
Width
65 mm
Height
382 mm
Length
65 mm
Documents & Downloads
Datasheet
Datasheet 3558402 Melissa 16210069 Hand-held blender 600 W Black
User & Safety Instructions
User & Safety Instructions 3558402 Melissa 16210069 Hand-held blender 600 W Black
Description
This handblender from Melissa has an elegant design and fits perfectly in the hand. It is equipped with a powerful 600 Watt motor that offers 2 different speeds (high/low) and a stepless speed setting on the top.
This hand-held blender set offers three functions: Mixing/purging, folding and chopping:
You can mix and puree liquids, dairy products, sauces, baby food and much more in no time at all.
With the whisk you can open everything, from light whipped cream to ice-cream, to dessert creams and more.
With the minicerter you can eat meat, cheese, onions, garlic, herbs, Cut carrots and much more in a matter of seconds.
Your advantage:
Perfect for fast and efficient pudding of sauces and soups Easy to clean 2 speed levels plus continuously adjustable speed setting Blade and base made of stainless steel Includes mini chopper with a 0.5 l capacity Includes 0.7 liter container With 6 bits. Snow broom Power: 600 watts
Package content:
Hand Blenders Attachment for hand-held blender Attachment for snow broom Attachment for snow broom Attachment for mince cup Knife blades for patching cup Cups for hooking Measuring Jugs OPERATING INSTRUCTIONS + SAFETY INSTRUCTIONS DE/NO/SE/FI/UK/DK/NL/FR/ES
Specifications:
Brand: Melissa Dimensions 38.2 x 6.5 x 6.5 cm Colour, black Weight 0.65 kg Power supply: 230V Output: 600 W Cable length: 120 cm
This text is machine translated.
Scope of delivery
Hand Blenders
User manual
Description
This handblender from Melissa has an elegant design and fits perfectly in the hand. It is equipped with a powerful 600 Watt motor that offers 2 different speeds (high/low) and a stepless speed setting on the top.
This hand-held blender set offers three functions: Mixing/purging, folding and chopping:
You can mix and puree liquids, dairy products, sauces, baby food and much more in no time at all.
With the whisk you can open everything, from light whipped cream to ice-cream, to dessert creams and more.
With the minicerter you can eat meat, cheese, onions, garlic, herbs, Cut carrots and much more in a matter of seconds.
Your advantage:
Perfect for fast and efficient pudding of sauces and soups Easy to clean 2 speed levels plus continuously adjustable speed setting Blade and base made of stainless steel Includes mini chopper with a 0.5 l capacity Includes 0.7 liter container With 6 bits. Snow broom Power: 600 watts
Package content:
Hand Blenders Attachment for hand-held blender Attachment for snow broom Attachment for snow broom Attachment for mince cup Knife blades for patching cup Cups for hooking Measuring Jugs OPERATING INSTRUCTIONS + SAFETY INSTRUCTIONS DE/NO/SE/FI/UK/DK/NL/FR/ES
Specifications:
Brand: Melissa Dimensions 38.2 x 6.5 x 6.5 cm Colour, black Weight 0.65 kg Power supply: 230V Output: 600 W Cable length: 120 cm