Meat thermometer, up to 250°C, alarm timer, LCD display
• Easy monitoring of the internal temperature by inserting the probe into the dish
• Clear and easy-to-read LCD display
• Built-in alarm timer with a maximum setting of 99 minutes and 59 seconds
• Simultaneous display of the current temperature and the set target temperature
• Wide measurement range from 0°C to 250°C, suitable for various types of meat and cooking methods
• 1 meter probe cable provides flexibility and convenience when used
• Equipped with a magnet and a stand function for maximum
Technical specifications
Product type
Meat thermometer
Factory colour
Black
Silver
Display
Digital
Content
1 pc(s)
Material
Plastic
Temperature
0 - 250 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3782643 Melissa 16310241 Meat thermometer
Description
The digital meat thermometer from Melissa is the perfect kitchen companion for all those who would like to prepare meat perfectly with ease and precision. Designed for comfort and reliability, this thermometer helps you monitor the inside temperature of your food, so you can enjoy consistent and delicious results every time.
The use of the thermometer is very simple: Simply insert the stainless steel sensor into your dish and view the temperature on the clear, easy-to-read LCD display. It displays the actual temperature and target temperature at the same time, so that you can determine the degree of doneness of your food without opening the oven or cutting it into the meat. Whether you are preparing beef, chicken, pork or fish, you can easily reach the perfect cooking level that suits your preferences.
The integrated timer with a maximum setting of 99 minutes and 59 seconds provides additional comfort. As soon as your food reaches the set temperature or the countdown has expired, an alarm sounds to warn you. You can move back from the kitchen and the thermometer will do the surveillance for you. It is a practical solution for busy cooks who value both accuracy and efficiency.
With a wide temperature measurement range from 0°C to 250°C, this thermometer is suitable for a wide range of cooking methods, such as baking, grilling, frying and slow cooking. The 1 meter probe cable gives you the flexibility to leave the probe in the oven or on the grill while keeping the main unit at a safe and convenient distance. This well-designed design makes it easy to check the temperature without interrupting the cooking process.
To make daily use even more practical, the thermometer is equipped with a built-in magnet and a stand function. It can be attached directly to your oven or to any metal surface or simply place it upright on your worktop so that you can easily read it from the comfort of your choice. This flexible placement makes it even more convenient to use in any kitchen.
The Melissa digital MEAT thermometer is an essential tool for any chef who wants to improve his kitchen results. It is compact, easy to use and offers reliable performance for everyday meals or special occasions. From dinner during the week to the festive roast, it ensures that your meals are prepared safely and exactly as you wish.
This text is machine translated.
Scope of delivery
• Meat thermometer with temperature probe
• Manual
Hints
Required batteries (not included): 1x AAA/LR03
Description
The digital meat thermometer from Melissa is the perfect kitchen companion for all those who would like to prepare meat perfectly with ease and precision. Designed for comfort and reliability, this thermometer helps you monitor the inside temperature of your food, so you can enjoy consistent and delicious results every time.
The use of the thermometer is very simple: Simply insert the stainless steel sensor into your dish and view the temperature on the clear, easy-to-read LCD display. It displays the actual temperature and target temperature at the same time, so that you can determine the degree of doneness of your food without opening the oven or cutting it into the meat. Whether you are preparing beef, chicken, pork or fish, you can easily reach the perfect cooking level that suits your preferences.
The integrated timer with a maximum setting of 99 minutes and 59 seconds provides additional comfort. As soon as your food reaches the set temperature or the countdown has expired, an alarm sounds to warn you. You can move back from the kitchen and the thermometer will do the surveillance for you. It is a practical solution for busy cooks who value both accuracy and efficiency.
With a wide temperature measurement range from 0°C to 250°C, this thermometer is suitable for a wide range of cooking methods, such as baking, grilling, frying and slow cooking. The 1 meter probe cable gives you the flexibility to leave the probe in the oven or on the grill while keeping the main unit at a safe and convenient distance. This well-designed design makes it easy to check the temperature without interrupting the cooking process.
To make daily use even more practical, the thermometer is equipped with a built-in magnet and a stand function. It can be attached directly to your oven or to any metal surface or simply place it upright on your worktop so that you can easily read it from the comfort of your choice. This flexible placement makes it even more convenient to use in any kitchen.
The Melissa digital MEAT thermometer is an essential tool for any chef who wants to improve his kitchen results. It is compact, easy to use and offers reliable performance for everyday meals or special occasions. From dinner during the week to the festive roast, it ensures that your meals are prepared safely and exactly as you wish.
This text is machine translated.
Scope of delivery
• Meat thermometer with temperature probe
• Manual
Hints
Required batteries (not included): 1x AAA/LR03
What kind of Household Thermometers are you looking for?