
Highlights & Details
Mennekes TwinContact 16 A CEE 3-pin Wall Socket (Red)
- IP44
Technical specifications
- Product type
CEE wall socket
- Features
Screwless terminals
- Nominal voltage
230 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screwless terminal
- Type B
CEE Cara connector
- Cores
3
IP44
- Standards
Voltage according to EN 60309-2
- Factory colour
Blue
- Dim
(L x W x H) 160 x 72.5 x 72.5 mm
- Length
160 mm
- Width
72.5 mm
- Height
72.5 mm
- Content
1 pc(s)
- Number of pins
3
- Weight
0.2
Surface mounted (plaster)
5007
3
FALSE
Plastic
External mounting
16 A
20
Screw less terminal
IP44
FALSE
6 h
Blue
200 - 250 V (50+60 Hz) blue
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1299342 MENNEKES 1341 1341 CEE wall socket 16 A 3-pin 230 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1299342 MENNEKES 1341 1341 CEE wall socket 16 A 3-pin 230 V 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 24.46*
What kind of CEE Connectors, CEE Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























