• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1254.1007 1254.1007 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

752 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 1254.1007 1254.1007 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

Our service for you

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Brown

Functions

momentary

Type

SMD pushbutton

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

SMD

Switching voltage

12 V DC

Max. switching capacity

0.6 VA

Switching current (max.)

0.05 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Durability

1000000 cycles

Actuating force

1.6 N

Content

1 pc(s)

RoHS-compliant

Yes

Type

1254.1007

Switching capacity

0.6 VA

Switching voltage

12 V DC

Switching current

50 mA

Type

1254.1007

Actuating force

1.6 N

Temperature range

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 702220 Mentor 1254.1007 1254.1007 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702220 Mentor 1254.1007 1254.1007 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

Description

This SMD push button can be ideally combined with the entire family of MENTOR Push casing

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)