• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1821.1031 1821.1031 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 1 pc(s)

Product type
Fuse holder
Nominal current - rounded value
6.3 A
Mounting type
Structure
Suitable for
Micro fuse 5 x 20 mm
Nominal current
6.3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse holder for G fuse links (5 x 20 mm) THT

Our service for you

Technical specifications

Product type

Fuse holder

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Connection

Print

Seal

Screw cap

Mounting type

Structure

Suitable for

Micro fuse 5 x 20 mm

Number of fuses

1

Type

A

Content

1 pc(s)

RoHS-compliant

Yes

Type

1821.1031

Nominal current (details)

(with 250 V/AC/DC) 6.3 A

Documents & Downloads

Datasheet

Datasheet 183455 Mentor 1821.1031 1821.1031 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183455 Mentor 1821.1031 1821.1031 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)