• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1840.0031 1840.0031 Push button Black (Ø x H) 3.8 mm x 4 mm 1 pc(s) Tape

1/2
Packaging type
Tape
Product type
Push button
Height
4 mm
(Ø)
3.8 mm
Type
Black button
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button for FEL push button THT

Our service for you

Technical specifications

Packaging type

Tape

Product type

Push button

Type

Black button

Height

4 mm

(Ø)

3.8 mm

Dim

(Ø x H) 3.8 mm x 4 mm

Factory colour

Black

Compatible with (details)

FEL Pushbutton THT

Content

1 pc(s)

Type

1840.0031

RoHS-compliant

Yes

Button diameter

3.8 mm

Documents & Downloads

Datasheet

Datasheet 183574 Mentor 1840.0031 1840.0031 Push button Black (Ø x H) 3.8 mm x 4 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 183574 Mentor 1840.0031 1840.0031 Push button Black (Ø x H) 3.8 mm x 4 mm 1 pc(s) Tape

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)