• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1844.2332 R-R Pushbutton switch 60 V DC/AC 0.5 A 2 x On/On latch Red 1 pc(s)

1/4
Image similar
Product type
Pushbutton switch
Lighting type
Area illumination
Switch position
2 x On/On
Contact type
2 change-overs
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.07 / piece)
€ 10.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 1844.2332 R-R Pushbutton switch 60 V DC/AC 0.5 A 2 x On/On latch Red 1 pc(s)

Our service for you

Technical specifications

Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Black

Functions

latch

Type

with LED

Lighting type

Area illumination

Colour

Red

Bulb type

LED (monochrome)

Switch position

2 x On/On

Contact type

2 change-overs

Connection

Solder pins

Switching voltage

60 V DC/AC

Switching current (max.)

0.5 A

Forward voltage U(F)

2.5 V

Content

1 pc(s)

Contact resistance


< 50 mΩ

RoHS-compliant

Yes

Type

R-R

Switching voltage

60 V/AC/DC

Switching current

0.5 A

Connection

Soldering pins

Documents & Downloads

Datasheet

Datasheet 183692 Mentor 1844.2332 R-R Pushbutton switch 60 V DC/AC 0.5 A 2 x On/On latch Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183692 Mentor 1844.2332 R-R Pushbutton switch 60 V DC/AC 0.5 A 2 x On/On latch Red 1 pc(s)

Description

Switch available in touch and latch functions. The LEDs have a continuous voltage of 2 - 2.5 V with 25 - 30 mA current.

Hints

Also available in red, yellow or green.

More interesting products

(*All information is plus legal VAT)