• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 330.4 330.4 Control knob + hand Black (Ø x H) 11.5 mm x 13 mm 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Control knob
Axle mount
4 mm
Height
13 mm
(Ø)
11.5 mm
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 330.4 330.4 Control knob + hand Black (Ø x H) 11.5 mm x 13 mm 1 pc(s) Piece

Our service for you

Technical specifications

Packaging type

Piece

Product type

Control knob

Features

+ hand

Type

Knob Series 11.5 mm dia.

Axle mount

4 mm

Height

13 mm

(Ø)

11.5 mm

Dim

(Ø x H) 11.5 mm x 13 mm

Factory colour

Black

Material

Plastic

Content

1 pc(s)

Type

330.4

RoHS-compliant

Yes

Button diameter

11.5 mm

Documents & Downloads

Datasheet

Datasheet 183462 Mentor 330.4 330.4 Control knob + hand Black (Ø x H) 11.5 mm x 13 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 183462 Mentor 330.4 330.4 Control knob + hand Black (Ø x H) 11.5 mm x 13 mm 1 pc(s) Piece

Description

Modern plastic construction with system design accessories in a variety of knob shapes, universal combinations and variants possible.

Hints

Kindly order suitable cover and phaser separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.78*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)