• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 4331.4000 4331.4000 Control knob Black (Ø x H) 14.5 mm x 14 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
4 mm
Height
14 mm
(Ø)
14.5 mm
Type
Matt
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary knobs

Our service for you

Technical specifications

Product type

Control knob

Type

Matt

Axle mount

4 mm

Height

14 mm

(Ø)

14.5 mm

Dim

(Ø x H) 14.5 mm x 14 mm

Factory colour

Black

Content

1 pc(s)

Type

4331.4000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 554344 Mentor 4331.4000 4331.4000 Control knob Black (Ø x H) 14.5 mm x 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 554344 Mentor 4331.4000 4331.4000 Control knob Black (Ø x H) 14.5 mm x 14 mm 1 pc(s)

Description

Hints

Cap-please order separately!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.89*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)