• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 4334.6001 4334.6001 Control knob + hand Black (Ø x H) 36 mm x 18.5 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
6 mm
Height
18.5 mm
(Ø)
36 mm
Features
+ hand
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary knobs

Our service for you

Technical specifications

Product type

Control knob

Features

+ hand

Type

Matt

Axle mount

6 mm

Height

18.5 mm

(Ø)

36 mm

Dim

(Ø x H) 36 mm x 18.5 mm

Factory colour

Black

Content

1 pc(s)

Type

4334.6001

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 554358 Mentor 4334.6001 4334.6001 Control knob + hand Black (Ø x H) 36 mm x 18.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 554358 Mentor 4334.6001 4334.6001 Control knob + hand Black (Ø x H) 36 mm x 18.5 mm 1 pc(s)

Description

Hints

Cap-please order separately!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.46*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)