Datasheet 3788286 Mentor LED array (L x W x H) 9.9 x 4.7 x 6.9 mm
User & Safety Instructions
User & Safety Instructions 3788286 Mentor LED array (L x W x H) 9.9 x 4.7 x 6.9 mm
Description
These surface modules in both square and rectangular form can be used in many ways for surface and background lighting due to their low height. Despite their low height, these components have excellent homogeneity in the radiation of the surface. They consist of a housing and a diffusion disc. The assembly speed is independent of the component itself, because the soldering process is preceded by only the SMD TOPLEDs, so that even a large number of components can be positioned online very quickly. This is therefore also done with a particularly high reliable coplanarity, since it is only when the surface modules are inserted later that large or complex lighting systems are produced. The plug-in is done via the corresponding fixing pins and can be realized easily and reliably in already tested design. Illuminated, capacitive buttons can also be produced, among other things.
This text is machine translated.
Features
Complete design
Hints
Figure shows other product variants or other products from the product family, if applicable.
Description
These surface modules in both square and rectangular form can be used in many ways for surface and background lighting due to their low height. Despite their low height, these components have excellent homogeneity in the radiation of the surface. They consist of a housing and a diffusion disc. The assembly speed is independent of the component itself, because the soldering process is preceded by only the SMD TOPLEDs, so that even a large number of components can be positioned online very quickly. This is therefore also done with a particularly high reliable coplanarity, since it is only when the surface modules are inserted later that large or complex lighting systems are produced. The plug-in is done via the corresponding fixing pins and can be realized easily and reliably in already tested design. Illuminated, capacitive buttons can also be produced, among other things.
This text is machine translated.
Features
Complete design
Hints
Figure shows other product variants or other products from the product family, if applicable.