• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 1-piece Wet room switch product range Complete Switch AQUASTAR Polar white 4074989 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Button m. Signaling contact

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

AQUASTAR

IP44

Switch type function

Switch

Factory colour

Polar white

Dim

(W x H x D) 73 x 83 x 56 mm

Nominal current

10 A

Width

73 mm

Height

83 mm

Depth

56 mm

Switch type component

Complete

Material

Thermoplastic

Switch contact

Screwless Terminals

Documents & Downloads

Datasheet

Datasheet 1629048 Merten 1-piece Wet room switch product range Complete Switch AQUASTAR Polar white 4074989 1 pc(s)

Description

Switch with separate signaling contact, NO contact 1-pole, polar white, AQUA STAR.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.