• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 1-piece Wet room switch product range Complete Shutter button AQUASTAR Light grey MEG3755-8029 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

Shutter button

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

AQUASTAR

IP44

Switch type function

Shutter button

Factory colour

Light grey

Dim

(W x H x D) 73 x 83 x 56 mm

Nominal current

10 A

Width

73 mm

Height

83 mm

Depth

56 mm

Switch type component

Complete

Material

Polypropylene

Switch contact

Screwless Terminals

Nominal voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1629057 Merten 1-piece Wet room switch product range Complete Shutter button AQUASTAR Light grey MEG3755-8029 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1629057 Merten 1-piece Wet room switch product range Complete Shutter button AQUASTAR Light grey MEG3755-8029 1 pc(s)

Description

Shutter button, 1-pin, light gray, AQUA STAR.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.52€ 76.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)