• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 1-piece Wet room switch product range Complete Switch/socket combo AQUASTAR Light grey MEG3494-8029 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Type

Socket/changeover switch combination

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

AQUASTAR

IP44

Switch type function

Switch/socket combo

Factory colour

Light grey

Dim

(L x W x H) 150 cm x 73 mm x 165 mm

Nominal current

10 A

16 A

Width

73 mm

Height

165 mm

Depth

60 mm

Switch type component

Complete

Material

Polypropylene

Switch contact

Screwless Terminals

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1629105 Merten 1-piece Wet room switch product range Complete Switch/socket combo AQUASTAR Light grey MEG3494-8029 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1629105 Merten 1-piece Wet room switch product range Complete Switch/socket combo AQUASTAR Light grey MEG3494-8029 1 pc(s)

Description

Combination earthing contact socket-outlet with BRS/changeover switch, light gray, AQUA STAR.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.52€ 74.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)