• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 2x Wet room switch product range Complete PG socket (+ lid) AQUASTAR Light grey MEG2320-8029 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective contact-DP-Std. horizontally with BRS

  • Screwless Terminals
  • IP44
  • With hinged cover

Technical specifications

Type

Plug 2-way, horizontal

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

AQUASTAR

IP44

Switch type function

PG socket (+ lid)

Factory colour

Light grey

Dim

(L x W x H) 150 cm x 143 mm x 57 mm

Weight

0

Nominal current

16 A

Width

143 mm

Height

57 mm

Depth

83 mm

Switch type component

Complete

Material

Thermoplastic

Switch contact

Screwless Terminals

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1629097 Merten 2x Wet room switch product range Complete PG socket (+ lid) AQUASTAR Light grey MEG2320-8029 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1629097 Merten 2x Wet room switch product range Complete PG socket (+ lid) AQUASTAR Light grey MEG2320-8029 1 pc(s)

Description

Earthing contact double socket-outlet, horizontal arranged with BRS, light gray, AQUA STAR.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.52€ 77.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)