• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 3x Wet room switch product range Complete PG socket (+ lid) AQUASTAR Polar white MEG2390-8019 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Type

Plug 3-way, horizontal

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

AQUASTAR

IP44

Switch type function

PG socket (+ lid)

Factory colour

Polar white

Dim

(W x H x D) 223 x 57 x 83 mm

Weight

4000 g

Nominal current

16 A

Width

223 mm

Height

57 mm

Depth

83 mm

Switch type component

Complete

Material

Thermoplastic

Switch contact

Screwless Terminals

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629044 Schneider Electric 3x Wet room switch product range Complete PG socket (+ lid) AQUASTAR Polar white MEG2390-8019 1 pc(s)

Description

Earthing contact 3-Way Socket, horizontal arranged with BRS, polar white, AQUA STAR.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.52€ 99.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)